Omron, E3T Series Mounting Bracket 2.4 mm for Use with E3T-S Series, CE, IEC60529:IP67 Standard
- RS Stock No.:
- 304-0477
- Mfr. Part No.:
- E39-L117
- Manufacturer:
- Omron
Subtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.45 |
*price indicative
- RS Stock No.:
- 304-0477
- Mfr. Part No.:
- E39-L117
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | E3T-S Series | |
| Series | E3T | |
| Hazardous Area Certification | No | |
| Height | 23mm | |
| Width | 7mm | |
| Diameter | 2.4mm | |
| Standards/Approvals | CE, IEC60529:IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With E3T-S Series | ||
Series E3T | ||
Hazardous Area Certification No | ||
Height 23mm | ||
Width 7mm | ||
Diameter 2.4mm | ||
Standards/Approvals CE, IEC60529:IP67 | ||


E3T Mounting Brackets
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Note
2 mounting brackets are required for through beam models
