RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS Stock No.:
- 324-2140
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.11 |
| 5 - 9 | €8.66 |
| 10 + | €8.22 |
*price indicative
- RS Stock No.:
- 324-2140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Adapter | |
| For Use With | Temperature Sensor | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Bayonet Adapter | ||
Product Type Adapter | ||
For Use With Temperature Sensor | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
RS Pro Bayonet latch mounting bases
Related links
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with J and K Type Adjustable Bayonet, RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples, RoHS Compliant Standard
- RS PRO Thermocouple Connection Head for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Temperature Sensor RoHS Compliant Standard
