RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.42

(exc. VAT)

€18.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.42
5 - 9€14.96
10 +€14.12

*price indicative

RS Stock No.:
547-7815
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Module

Accessory Type

Bayonet Adapter

For Use With

Type J Thermocouple

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR

Bayonet type J thermocouple probe


Insulated type J thermocouple probe.

12 x 14 mm two-slot, bayonet connection in nickel-plated brass

Bayonet can be adjusted from 30 and 180 mm.

316L stainless steel protective sleeve, Ø 5 x 1 mm, length 20 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy