Assemtech Magnet for Use with Transducer, Filter, Reed switch, Tachometer

Subtotal (1 unit)*

€1.75

(exc. VAT)

€2.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 752 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.75

*price indicative

RS Stock No.:
331-8168
Mfr. Part No.:
RSH01
Manufacturer:
Assemtech
Find similar products by selecting one or more attributes.
Select all

Brand

Assemtech

Accessory Type

Magnet

Product Type

Magnet

For Use With

Transducer, Filter, Reed switch, Tachometer

Hazardous Area Certification

No

Height

3.18mm

Width

1.59mm

Standards/Approvals

No

COO (Country of Origin):
CN

General Purpose Alcomax Magnets


Suitable for use with reed switches and similar sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy