Assemtech Magnet 3 mm for Use with Reed Switches

Subtotal (1 unit)*

€0.58

(exc. VAT)

€0.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.58

*price indicative

RS Stock No.:
866-2583
Mfr. Part No.:
M1219-1
Manufacturer:
Assemtech
Find similar products by selecting one or more attributes.
Select all

Brand

Assemtech

Accessory Type

Magnet

Product Type

Connecting Cable

For Use With

Reed Switches

Depth

1mm

Hazardous Area Certification

No

Height

1mm

Diameter

3mm

Standards/Approvals

No

COO (Country of Origin):
GB

Reed Operating Magnets


For use with reed switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy