RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 334-2824
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.04
(exc. VAT)
€38.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.04 |
| 5 - 9 | €30.11 |
| 10 + | €28.46 |
*price indicative
- RS Stock No.:
- 334-2824
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Module | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sliding connectors for probes
316 L stainless steel sliding connectors.
Stainless steel or PTFE oval fittings are available as accessories.
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO Thermocouple Compression Fitting Brass Compression Fitting 1.5 mm for Use with Thermocouple, RoHS Standard
- RS PRO Thermocouple Compression Fitting Brass Compression Fitting 6 mm for Use with Thermocouple, RoHS Standard
- RS PRO Thermocouple Connector for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Connector for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple, RoHS Compliant Standard
