RS PRO Thermocouple Compression Fitting for Use with Standard, Duplex, Miniature, RoHS Compliant Standard
- RS Stock No.:
- 547-7837
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 27 November 2026
- Plus 18 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.59 | - |
| 5 - 9 | €32.58 | 3% |
| 10 + | €30.79 | 8% |
*price indicative
- RS Stock No.:
- 547-7837
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Standard, Duplex, Miniature | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Standard, Duplex, Miniature | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR

Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Duplex Standard RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO PTFE Olives for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Duplex Thermocouple Connectors Miniature, RoHS Compliant Standard
- RS PRO Stainless Steel Olives for Use with Miniature or Standard Miniature RoHS Compliant Standard
- RS PRO PTFE Olives for Use with Miniature or Standard Standard RoHS Compliant Standard
- RS PRO Thermocouple Panel Miniature Rectangular 4 mm for Use with Thermocouple RoHS Compliant Standard
