Reckmann 1/4 BSP Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 6mm Probe
- RS Stock No.:
- 370-8921
- Mfr. Part No.:
- R9-1809
- Manufacturer:
- Reckmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 370-8921
- Mfr. Part No.:
- R9-1809
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Mineral Insulated Thermocouple | |
| Application | 1/4 BSP Connector | |
| Connector Size | 1/4 BSP | |
| Probe Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Mineral Insulated Thermocouple | ||
Application 1/4 BSP Connector | ||
Connector Size 1/4 BSP | ||
Probe Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Reckmann Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple
- Reckmann DIN EN 61 515,
- Reckmann AMS 2750 D, DIN
- Reckmann DIN 43 710 DIN EN
- Reckmann DIN EN 60 584-1 DIN 43 710,
- Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
- Prosensor
- Prosensor
