Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
- RS Stock No.:
- 410-5890
- Mfr. Part No.:
- R9-1783-J
- Manufacturer:
- Reckmann
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€159.32
(exc. VAT)
€195.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €159.32 |
| 5 - 9 | €154.55 |
| 10 + | €146.23 |
*price indicative
- RS Stock No.:
- 410-5890
- Mfr. Part No.:
- R9-1783-J
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Miniature Standard Panel | |
| For Use With | Mineral insulated-thermocouples | |
| Series | KM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple Connector | ||
Accessory Type Miniature Standard Panel | ||
For Use With Mineral insulated-thermocouples | ||
Series KM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Related links
- Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
- Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- Prosensor J115 Type J Mineral Insulated Thermocouple 250 mm Length -200 °C → 600 °C Max
- Reckmann Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple
- Reckmann DIN EN 61 515,
- Reckmann AMS 2750 D, DIN
- Reckmann 1/4 BSP Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 6mm Probe
- Prosensor J120 Type J Mineral Insulated Thermocouple 500 mm Length -200 °C → 600 °C Max
