Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- RS Stock No.:
- 370-9435
- Mfr. Part No.:
- R11-2045
- Manufacturer:
- Reckmann
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.74 |
| 5 - 9 | €9.42 |
| 10 + | €8.90 |
*price indicative
- RS Stock No.:
- 370-9435
- Mfr. Part No.:
- R11-2045
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Bayonet Adapter | |
| Product Type | Adapter | |
| For Use With | Bayonet Probe | |
| Height | 30mm | |
| Diameter | 12mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Bayonet Adapter | ||
Product Type Adapter | ||
For Use With Bayonet Probe | ||
Height 30mm | ||
Diameter 12mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Reckmann Bayonet Adapter 12 mm for Use with Bayonet Probe
- Reckmann Bayonet Adapter for Use with Bayonet Probe
- Jumo RoHS
- Jumo DIN 43734, DIN
- Jumo, Bajo Adapter Series M14 Adapter for Use with Bayonet Locks
- Reckmann 1/4 BSP Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 6mm Probe
- Jumo RoHS
- Jumo DIN 43763
