Reckmann Standard Thermocouple Connector Panel for Use with Type L Thermocouple

Image representative of range

Discontinued
RS Stock No.:
375-0562
Mfr. Part No.:
R9-1762
Manufacturer:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Accessory Type

Thermocouple Connector Panel

For Use With

Type L Thermocouple

Application

Standard Panel Mount Socket

Connector Type

Panel Mount

Plug/Socket

Socket

Thermocouple Type

L

Connector Size

Standard

Maximum Temperature

+200°C

RoHS Status: Exempt

COO (Country of Origin):
NL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy