ifm electronic, E43003 Series Mounting Adapter for Use with Capacitive Level Sensors LK, LT, LL, LI
- RS Stock No.:
- 399-2227
- Mfr. Part No.:
- E43003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.15 |
*price indicative
- RS Stock No.:
- 399-2227
- Mfr. Part No.:
- E43003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Adapter | |
| Product Type | Adapter | |
| For Use With | Capacitive Level Sensors LK, LT, LL, LI | |
| Series | E43003 | |
| Height | 44mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Adapter | ||
Product Type Adapter | ||
For Use With Capacitive Level Sensors LK, LT, LL, LI | ||
Series E43003 | ||
Height 44mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Electronic Level Sensor
Suitable for use in small to medium sized tanks and vessels in industrial processes e.g. cooling lubricant applications and hydraulic systems
High tolerance to build-up and impurities
Two independent switch outputs, each with adjustable set and reset points
Programmable N/O or N/C operation plus output window function
7 segment LED display
Current consumption <80mA
Standard M12 plug connector
Ingress protection to IP67
Polypropylene wetted materials
3/4 in. BSP mount available separately
Related links
- ifm electronic LT8 Series Capacitive Level Sensor Polypropylene Polyamide, Polybutylene
- ifm electronic LT8 Series Capacitive Level Sensor Thermoplastic Vulcanisate Fluorelastomer,
- ifm electronic LT8 Series Capacitive Level Sensor Polybutylene Terephthalate Polyamide,
- ifm electronic LT8 Series Capacitive Level Sensor Fluorelastomer Nitrile Rubber (NBR),
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 1600A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 4000A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
- ABB Emax2 Ekip Dip LI Electronic Circuit Breaker 3200A 690V Rear Flat Horizontal Mount Ekip Dip LI Release
