Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
- RS Stock No.:
- 410-5834
- Mfr. Part No.:
- R9-1789
- Manufacturer:
- Reckmann
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€154.75
(exc. VAT)
€190.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €154.75 |
| 5 - 9 | €150.08 |
| 10 + | €142.06 |
*price indicative
- RS Stock No.:
- 410-5834
- Mfr. Part No.:
- R9-1789
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Accessory Type | Miniature Standard Panel | |
| Product Type | Transmitter | |
| For Use With | Mineral insulated-thermocouples | |
| Series | KM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Miniature Standard Panel | ||
Product Type Transmitter | ||
For Use With Mineral insulated-thermocouples | ||
Series KM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Related links
- Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
- Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- Prosensor J115 Type J Mineral Insulated Thermocouple 250 mm Length -200 °C → 600 °C Max
- Prosensor J120 Type J Mineral Insulated Thermocouple 500 mm Length -200 °C → 600 °C Max
- Prosensor J115 Type J Mineral Insulated Thermocouple 500 mm Length -200 °C → 600 °C Max
- Prosensor J120 Type J Mineral Insulated Thermocouple 250 mm Length -200 °C → 600 °C Max
- Prosensor J115 Type J Mineral Insulated Thermocouple 3000 mm Length -200 °C → 600 °C Max
- Prosensor J115 Type J Mineral Insulated Thermocouple 1000 mm Length -200 °C → 600 °C Max
