Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- RS Stock No.:
- 410-6039
- Mfr. Part No.:
- R9-1786
- Manufacturer:
- Reckmann
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€27.42
(exc. VAT)
€33.73
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.42 | - |
| 5 - 9 | €26.58 | 3% |
| 10 + | €25.19 | 8% |
*price indicative
- RS Stock No.:
- 410-6039
- Mfr. Part No.:
- R9-1786
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector Panel | |
| For Use With | Type K Thermocouple | |
| Series | KM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector Panel | ||
For Use With Type K Thermocouple | ||
Series KM | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Plug connection panels for miniature connectors
For control panel or device installation
For single and multiple measuring circuits
For temp. up to 200 °C
Front plate made from anodised aluminium
Flat sockets made of thermal material, with screw terminals
Suitable for miniature compensation connectors
Thermocouple Junctions (Type K)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
Related links
- Reckmann, KM Series Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann DIN 43 710 DIN EN
- Reckmann Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann AMS 2750 D DIN EN
- Reckmann DIN EN 60 584-2 DIN EN
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann, Liste R9 Series Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann, KM Series Miniature Standard Panel for Use with Mineral insulated-thermocouples
