Jaeger, 536 Series Thermocouple Connector for Use with Type K Thermocouple, RoHS Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.17

(exc. VAT)

€66.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€54.17
15 - 49€51.47
50 - 99€48.76
100 - 249€46.04
250 +€43.34

*price indicative

RS Stock No.:
437-2674
Mfr. Part No.:
536 162 006
Manufacturer:
Jaeger
Find similar products by selecting one or more attributes.
Select all

Brand

Jaeger

Product Type

Socket Plate

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Series

536

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Standard thermocouple series


The "standard" thermocouple series is available in a size 1 housing with 3 contacts.

Includes 1 contact of Ø 2 mm and 2 contacts of Ø 3 mm.

Non-removable contacts, for soldering.

Visual identification of thermocouple type using coloured rings: black (type J), green (type K) or brown (type T)

The probe tip allows direct fitting of a probe tube or sheath to the connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy