Jaeger, 536 Series for Use with Type J Thermocouple, RoHS Standard
- RS Stock No.:
- 437-2630
- Mfr. Part No.:
- 536 161 006
- Manufacturer:
- Jaeger
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€53.92
(exc. VAT)
€66.32
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.92 | - |
| 5 + | €48.52 | 10% |
*price indicative
- RS Stock No.:
- 437-2630
- Mfr. Part No.:
- 536 161 006
- Manufacturer:
- Jaeger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Socket Plate | |
| For Use With | Type J Thermocouple | |
| Series | 536 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Socket Plate | ||
For Use With Type J Thermocouple | ||
Series 536 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Standard thermocouple series
The "standard" thermocouple series is available in a size 1 housing with 3 contacts.
Includes 1 contact of Ø 2 mm and 2 contacts of Ø 3 mm.
Non-removable contacts, for soldering.
Visual identification of thermocouple type using coloured rings: black (type J), green (type K) or brown (type T)
The probe tip allows direct fitting of a probe tube or sheath to the connector.
Related links
- Jaeger RoHS Standard
- Jaeger Female Connector for Use with Type J Thermocouple, RoHS Standard
- Jaeger Thermocouple Connector for Use with Type K Thermocouple, RoHS Standard
- RS PRO Thermocouple Spade Lug for Use with Type J Thermocouple, RoHS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple IEC Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple IEC Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple ANSI Standard
