Baumer, 10 Series Mounting Bracket Background Suppression 3.3 mm for Use with Series 10, IEC 825-1/1996 Standard

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
446-0298
Mfr. Part No.:
114501
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Accessory Type

Mounting Bracket

Product Type

Bracket

Sub Type

Background Suppression

For Use With

Series 10

Series

10

Hazardous Area Certification

No

Height

27mm

Diameter

3.3mm

Width

10.4mm

Standards/Approvals

IEC 825-1/1996

COO (Country of Origin):
CH

Series 10 Miniature Laser Sensor


Around the size of a cube of sugar, these Series 10 Laser Sensors are an effective replacement for bulkier fibre optic systems

Pinpoint red laser spot aids setup

High speed response maintains accuracy at high production rates

Precise background suppression by triangulation

200 micron lateral approach accuracy

Mounting bracket available separately

Warning

Dangerous when in use: Do not look directly at the light output by the laser diode as it may damage your eyes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy