Omron, F39 Series Mounting Bracket Mounting Bracket for Use with F3SJ-E/-B Series, FSM, IEC 61508, SIL2, SIL3 Standard
- RS Stock No.:
- 264-9621
- Mfr. Part No.:
- F39-LJB5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€57.23
(exc. VAT)
€70.39
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.23 |
*price indicative
- RS Stock No.:
- 264-9621
- Mfr. Part No.:
- F39-LJB5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Mounting Bracket | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | F3SJ-E/-B Series | |
| Series | F39 | |
| Width | 30mm | |
| Height | 32mm | |
| Depth | 34.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | FSM, IEC 61508, SIL2, SIL3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Sub Type Mounting Bracket | ||
Product Type Sensor Mounting Bracket | ||
For Use With F3SJ-E/-B Series | ||
Series F39 | ||
Width 30mm | ||
Height 32mm | ||
Depth 34.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals FSM, IEC 61508, SIL2, SIL3 | ||
- COO (Country of Origin):
- CN
Omron F39 Series Sensor Mounting Bracket, 34.5mm Depth, 30mm Width - F39-LJB5
This sensor mounting bracket provides a Compact support solution for safety sensors used in industrial control environments. It is designed to secure compatible safety devices and offers straightforward attachment where space is limited. The bracket integrates with recognised functional safety standards and is intended for non-hazardous area installations.
Features and Benefits:
• Compatible with F3SJ-E and F3SJ-B sensors for direct mounting
• FSM and IEC 61508 conformity supports functional safety requirements
• SIL2 and SIL3 suitability for applications requiring high safety integrity
• Compact form reduces installation footprint for confined spaces
• Narrow construction facilitates integration into machine guards
• FSM and IEC 61508 conformity supports functional safety requirements
• SIL2 and SIL3 suitability for applications requiring high safety integrity
• Compact form reduces installation footprint for confined spaces
• Narrow construction facilitates integration into machine guards
Applications
• Used with F3SJ-E safety sensor installations on machinery
• Suitable for mounting F3SJ-B compatible safety detectors
• Ideal for safety gate and guard interlock sensor attachment
• Can be used for retrofitting Compact sensor arrays
• Appropriate for factory automation sensor positioning tasks
• Suitable for mounting F3SJ-B compatible safety detectors
• Ideal for safety gate and guard interlock sensor attachment
• Can be used for retrofitting Compact sensor arrays
• Appropriate for factory automation sensor positioning tasks
What approvals indicate functional safety suitability?
It carries FSM recognition and meets IEC 61508 criteria supporting SIL2 and SIL3 applications, indicating compatibility with systems requiring defined safety integrity levels.
Is this bracket certified for use in explosive atmospheres?
No, it does not have hazardous area certification and is intended for non-certified environments.
What are the physical envelope constraints installers should expect?
The bracket presents a narrow footprint with a width of 30 mm, a height of 32 mm and a depth of 34.5 mm, permitting use where space is constrained.
Can it be used interchangeably between different sensor variants?
Yes, it is designed to accept both the specified sensor variants for straightforward interchangeability.
