Panasonic, EQ-500 Series Bracket for Use with EQ-500 Series, Conforming to Low Voltage and EMC Directive, China’s CCC

Subtotal (1 unit)*

€9.24

(exc. VAT)

€11.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€9.24

*price indicative

RS Stock No.:
480-5023
Mfr. Part No.:
MSEQ501
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Accessory Type

Bracket

Product Type

Magnet

For Use With

EQ-500 Series

Series

EQ-500

Height

68mm

Hazardous Area Certification

No

Width

26mm

Standards/Approvals

Conforming to Low Voltage and EMC Directive, China’s CCC mark MULti-voltage type only, IEC

COO (Country of Origin):
JP

EQ500 — Triangulation Light Sensor, 2.5 m


Wide range of 250 cm

Background fade in accordance with triangulation principle

Reliable object detection, independent of colour, shape and material

Compact design

Universal voltage version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy