Festo, DARQ Series Coupling for Use with Sensor Boxes SRAP, EU EMC Directive, EU Explosion Protection Directive, RoHS

Image representative of range

Subtotal (1 unit)*

€7.10

(exc. VAT)

€8.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.10

*price indicative

RS Stock No.:
288-2411
Mfr. Part No.:
DARQ-C-S17
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Slit Coupling

Accessory Type

Coupling

For Use With

Sensor Boxes SRAP

Series

DARQ

Hazardous Area Certification

II 3GD

Model Number

568677

Standards/Approvals

EU EMC Directive, EU Explosion Protection Directive, RoHS

COO (Country of Origin):
BG
The Festo coupling links the sensor box SRAP with the quarter turn actuator DFPB.

Corrosion resistance CRC 3 High corrosion stress

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy