SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
- RS Stock No.:
- 492-5032
- Mfr. Part No.:
- BEF-WN-M18
- Manufacturer:
- SICK
Subtotal (1 unit)*
€4.17
(exc. VAT)
€5.13
(inc. VAT)
In Stock
- Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.17 |
*price indicative
- RS Stock No.:
- 492-5032
- Mfr. Part No.:
- BEF-WN-M18
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Thermocouple Connector | |
| For Use With | KT1M | |
| Series | BEF | |
| Height | 37mm | |
| Diameter | 18.2mm | |
| Width | 36.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Thermocouple Connector | ||
For Use With KT1M | ||
Series BEF | ||
Height 37mm | ||
Diameter 18.2mm | ||
Width 36.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK BEF Series Thermocouple Connector, Mounting Bracket Accessory, For Use With M18 Sensors - BEF-WN-M18
This thermocouple connector is a mounting accessory designed to secure M18 sensors in industrial installations. Manufactured from zinc-coated steel, it provides an angled support for sensor bodies and is supplied without additional fasteners. The bracket is part of a family of mounting hardware intended for use with a range of M18 devices and complements sensor deployments on machines and panels.
Features & Benefits
• Angled profile ensures correct sensor orientation for reliable readings
• Supplied without hardware allows custom fastener selection for fitment
• Compact footprint supports tight installations without interference
• Supplied without hardware allows custom fastener selection for fitment
• Compact footprint supports tight installations without interference
**Applications**
• Suitable for mounting M18 temperature sensors in process control systems
• Ideal for securing proximity detectors on production machinery
• Used with M18 photo-electric sensors in automation lines
• Can be used for retrofitting sensors onto existing machine frames
• Used for positioning sensors where angled alignment is required
• Ideal for securing proximity detectors on production machinery
• Used with M18 photo-electric sensors in automation lines
• Can be used for retrofitting sensors onto existing machine frames
• Used for positioning sensors where angled alignment is required
Which sensor families can be attached to this bracket?
It accepts a variety of M18 devices commonly used in sensing applications, including cylindrical temperature and proximity styles listed for M18 compatibility.
What material properties affect mounting choices?
The part is MADE from steel with a zinc coating, so corrosion resistance and mechanical strength should be considered relative to the installation environment.
How does the bracket influence sensor alignment?
Its angled design positions the sensor at a fixed inclination to aid repeatable orientation, which helps maintain consistent sensing geometry.
Note
Installation and operation of this safety device must be in strict accordance with accompanying operating instruction. Further guidance on the use of Active Opto-electronic Protective Devices (AOPD) is available from Health & Safety Executive guidance note HSG180.
Related links
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with M12 Sensors
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket for Use with SICK DT20
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
