SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V

Subtotal (1 unit)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.61

*price indicative

RS Stock No.:
741-7650
Mfr. Part No.:
BEF-WN-M18N
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Clip

For Use With

MH15V

Series

BEF

Diameter

18.2mm

Hazardous Area Certification

No

Width

36.5mm

Height

37mm

Standards/Approvals

No

COO (Country of Origin):
IT

Accessories for M18 Sensors


Mounting brackets and locknuts for use with M18 sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy