RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant, ANSI Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.55

(exc. VAT)

€16.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 152 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.55
5 - 9€12.89
10 +€12.22

*price indicative

RS Stock No.:
769-1404
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Series

RS PRO

Standards/Approvals

RoHS Compliant, ANSI

Standard Thermocouple Sockets with Mounting Bracket


Standard size in-line thermocouple sockets with stainless steel panel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Suitable for use with RS range of aluminium faceplates

Colour coded in accordance with ANSI specification

Maximum continuous operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy