RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 547-7843
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.22 | - |
| 5 - 9 | €28.31 | 3% |
| 10 + | €26.86 | 8% |
*price indicative
- RS Stock No.:
- 547-7843
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Module | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR

Sliding connectors
Sliding connector for Ø 3 mm or 6 mm smooth probes.
Related links
- RS PRO Thermocouple Compression Fitting for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Standard Miniature, RoHS Compliant Standard
- RS PRO Thermocouple Compression Fitting for Use with Miniature or Standard Thermocouple Connectors, RoHS Compliant
- RS PRO Thermocouple Compression Fitting Brass Compression Fitting 1.5 mm for Use with Thermocouple, RoHS Standard
- RS PRO Thermocouple Compression Fitting Brass Compression Fitting 6 mm for Use with Thermocouple, RoHS Standard
- RS PRO Thermocouple Connector for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Connector for Use with Thermocouple, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple, RoHS Compliant Standard
