Jumo Thermowell for Use with Thermocouple, RoHS Standard
- RS Stock No.:
- 548-7519
- Mfr. Part No.:
- 909710/10-848-10-50-104-26/000
- Manufacturer:
- Jumo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.40 |
| 5 - 11 | €26.63 |
| 12 + | €25.91 |
*price indicative
- RS Stock No.:
- 548-7519
- Mfr. Part No.:
- 909710/10-848-10-50-104-26/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Thermowell | |
| Product Type | Thermopocket | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Thermowell | ||
Product Type Thermopocket | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Screw-in pockets
Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.
Related links
- Jumo Thermowell for Use with Thermocouple, RoHS Standard
- Jumo 909710 Temperature Transmitter
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 3 Wire, Class B 260 °C max
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C max
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C max
