ifm electronic Mounting Kit 18.5 mm for Use with IG, KG, types OG
- RS Stock No.:
- 739-6682
- Mfr. Part No.:
- E20867
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 739-6682
- Mfr. Part No.:
- E20867
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | IG, KG, types OG | |
| Diameter | 18.5mm | |
| Depth | 37mm | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Height | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With IG, KG, types OG | ||
Diameter 18.5mm | ||
Depth 37mm | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Height 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting Sets for OF Series Sensors
Mounting sets for use with the OF series of Photoelectris sensors.
Clamp mounting
Related links
- ifm electronic IG, types OG
- ifm electronic Mounting Kit 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit Clamp Mount 12.2 mm for Use with Type IF, Type OF
- ifm electronic Mounting Kit for Use with M10 Ultrasonic Sensors
- ifm electronic, E20720 Series Mounting Kit Rod Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic KI, Types OI
- ifm electronic KI EN 60947-5-2 Standard
- ifm electronic IF
