ifm electronic Mounting Kit 12 mm for Use with M18 Ultrasonic Sensors
- RS Stock No.:
- 123-2477
- Mfr. Part No.:
- E20940
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.48
(exc. VAT)
€33.80
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.48 |
*price indicative
- RS Stock No.:
- 123-2477
- Mfr. Part No.:
- E20940
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Rod | |
| Accessory Type | Mounting Kit | |
| For Use With | M18 Ultrasonic Sensors | |
| Hazardous Area Certification | No | |
| Depth | 225mm | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Rod | ||
Accessory Type Mounting Kit | ||
For Use With M18 Ultrasonic Sensors | ||
Hazardous Area Certification No | ||
Depth 225mm | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
IFM Ultrasonic Sensor Accessories
IFM Electronics UGT/UGR series accessories offer a variety of mounting options to support the UGT/UGR ultrasonic sensors.
IFM Electric Ultrasonic Sensors
Related links
- ifm electronic Mounting Rod 12 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit for Use with M10 Ultrasonic Sensors
- ifm electronic, E20720 Series Mounting Kit Rod Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Kit Clamp Mount 12.2 mm for Use with Type IF, Type OF
- ifm electronic Mounting Kit 18.5 mm for Use with IG types OG
- ifm electronic, E21206 Series Mounting Set 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic, E20721 Series Mounting Set Clamp Mount 18.5 mm for Use with M18 Ultrasonic Sensors
- ifm electronic Mounting Base for use with Rectangular Sensors
