Telemecanique Sensors Reflector for Use with XUYB989, XUYBCO989

Subtotal (1 unit)*

€26.16

(exc. VAT)

€32.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.16

*price indicative

RS Stock No.:
220-1080
Mfr. Part No.:
XUY1111
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Reflector

Product Type

Tool

For Use With

XUYB989, XUYBCO989

Depth

60mm

Height

60mm

Hazardous Area Certification

No

Width

8mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Schneider Electric XUY series reflector, accessory for sensor.

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy