RS PRO Thermocouple Connector Socket 4 mm for Use with Type B Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1111
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
In Stock
- Plus 101 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.64 |
| 5 - 9 | €4.38 |
| 10 + | €4.18 |
*price indicative
- RS Stock No.:
- 769-1111
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Socket | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type B Thermocouple | |
| Width | 16.6mm | |
| Height | 8mm | |
| Hazardous Area Certification | No | |
| Depth | 26.65mm | |
| Diameter | 4mm | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Socket | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type B Thermocouple | ||
Width 16.6mm | ||
Height 8mm | ||
Hazardous Area Certification No | ||
Depth 26.65mm | ||
Diameter 4mm | ||
Standards/Approvals ANSI, RoHS Compliant | ||
RS PRO ANSI Miniature Thermocouple Socket Connectors
From RS PRO a miniature in-line thermocouple socket connector which is colour coded in accordance with ANSI specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector are designed to accept flat, polarized pins to ensure an accurate connection. The housing is ANSI colour coded with the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins or sockets made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple plug connector can then be plugged into a mating miniature thermocouple plug connector.
Features and Benefits
• Contacts made from true thermocouple alloys or compensating material for accurate signal transmission
• ANSI colour coding for quick and easy identification
• Accepts polarised flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand a high temperature of 220°C
• For use with stranded or solid wires
• Accepts thermocouple cable up to 4mm in diameter
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on housings
Applications
These miniature sockets are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Related links
- RS PRO Thermocouple Connector Socket 1.1 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Plug 4 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Socket 4 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Socket 4 mm for Use with Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
