RS PRO Thermocouple Connector Socket 1.1 mm for Use with Type B Thermocouple, ANSI, RoHS Compliant Standard

Get a bulk buy discount

Add 5 more to save €1.35

View bulk pricing options

Subtotal (1 unit)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.34-
5 - 9€5.07€1.35
10 +€4.81€5.30

*price indicative

RS Stock No.:
769-1167
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Socket

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type B Thermocouple

Series

RS PRO

Height

120mm

Hazardous Area Certification

No

Depth

250mm

Diameter

1.1mm

Width

22mm

Standards/Approvals

ANSI, RoHS Compliant

Miniature Quick Wire Sockets


A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.

Easy 'jab-in' connection for rapid termination

Contacts are polarised to ensure correct connection

Colour coded in accordance with ANSI specification

Maximum operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy