RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant, ANSI Standard

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.34-
5 - 9€5.055%
10 +€4.839%

*price indicative

RS Stock No.:
769-1149
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Series

RS PRO

Standards/Approvals

RoHS Compliant, ANSI

Miniature Quick Wire Plugs


A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors have flat plug pins and are quick connect versions to allow rapid termination.

Easy 'jab-in' connection for rapid termination

Contacts are polarised to ensure correct connection

Colour coded in accordance with ANSI specification

Maximum operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy