RS PRO Thermocouple Panel for Use with Type R/S Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1202
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.14 |
| 5 - 9 | €5.83 |
| 10 + | €5.50 |
*price indicative
- RS Stock No.:
- 769-1202
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Type R/S Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Panel | ||
For Use With Type R/S Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
RS PRO ANSI Colour Coded Miniature Thermocouple Panel Mounting Socket Connectors
From RS PRO a miniature panel mounting thermocouple socket connector colour-coded in accordance with ANSI specification. The connector housing features a moulded fascia for a flush fit when mounting through the panel. The connector is made from a rugged thermoplastic and is colour-coded for easy thermocouple identification. The contacts are designed to accept polarized flat pins to ensure an accurate connection. A clip is supplied with this female connector enabling it to be secured quickly and easily to the rear of the panel.
What is a Thermocouple Connector?
These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.
Features and Benefits
• Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
• Colour-coded for quick and easy identification
• Moulded fascia for flush fitting on front of panel
• Accepts polarized flat pin contacts for an accurate connection
• Made from rugged glass-filled thermoplastic
• Able to withstand temperatures of up to 120°C
• Will accept thermocouple cable up to 4mm in diameter
• Simple captive screw clamp connection for quick assembly
• Polarity and thermocouple type clearly marked on the socket housing
• Supplied with clip for quick and secure mounting to the panel
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 397-1674 (2 way)
Stock number 397-1703 (4 way)
Stock number 236-4132 (6 way)
Stock number 397-1719 (12 way)
Stock number 762-1156 (16 way)
Stock number 762-1165 (20 way)
Stock number 762-1168 (24 way)
Related links
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple ANSI Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type T Thermocouple RoHS Compliant Standard
