RS PRO Thermocouple Panel for Use with Type T Thermocouple, ANSI, RoHS Compliant Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€7.21
5 - 9€6.84
10 +€6.52

*price indicative

RS Stock No.:
769-1397
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Panel

Product Type

Thermocouple Connector

For Use With

Type T Thermocouple

Series

RS PRO

Standards/Approvals

ANSI, RoHS Compliant

Standard Panel Sockets


Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Panel mounting

Accepts standard round pin plug connectors

Panel mounting Nylon clip for quick, simple fixing to panel

Colour coded in accordance with ANSI specification

Maximum operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy