RS PRO, XQ Series Thermocouple Connector for Use with Type K Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1335
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.95
(exc. VAT)
€9.78
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
- Plus 71 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.95 |
| 5 - 9 | €7.55 |
| 10 + | €7.15 |
*price indicative
- RS Stock No.:
- 769-1335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Series | XQ | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Series XQ | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
