RS PRO Thermocouple Connector for Use with Type N Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1344
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.07
(exc. VAT)
€8.70
(inc. VAT)
- RS Stock No.:
- 769-1344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type N Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type N Thermocouple | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type N Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type N Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type N Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Plug 4 mm for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector Socket 4 mm for Use with Type B Thermocouple RoHS Compliant Standard

