RS PRO Thermocouple Connector for Use with Type J Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1357
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.25
(exc. VAT)
€10.15
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.25 | - |
| 5 - 9 | €7.84 | 4% |
| 10 + | €7.45 | 9% |
*price indicative
- RS Stock No.:
- 769-1357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Standard Quick Wire Sockets
Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Thermocouple Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type J Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
