RS PRO Thermocouple Connector for Use with Type R/S Thermocouple, JIS Standard

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€5.33

(exc. VAT)

€6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.33-
5 - 9€5.055%
10 +€4.819%

*price indicative

RS Stock No.:
771-8818
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

For Use With

Type R/S Thermocouple

Series

RS PRO

Standards/Approvals

JIS

Miniature Quick Wire Plugs


A range of miniature connectors with flat plug pins. These quick wire plugs have easy 'jab-in' connection for rapid termination, just push-in the wire and tighten the screw. These miniature quick wire plugs are available in thermocouple types K, J, T, E, R/S & B.

Contacts are polarised to prevent incorrect connection

Colour coded in accordance with JIS specification

Maximum continuous operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy