RS PRO Thermocouple Connector for Use with Type T Thermocouple, JIS Standard

Get a bulk buy discount

Add 5 more to save €1.05

View bulk pricing options

Subtotal (1 unit)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.74-
5 - 9€7.53€1.05
10 +€7.11€6.30

*price indicative

RS Stock No.:
771-8957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

For Use With

Type T Thermocouple

Series

RS PRO

Standards/Approvals

JIS

Standard In-Line Thermocouple Sockets


Standard sized in line thermocouple sockets with connections to suit the thermocouple type being used. Available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple sockets are suitable for many industrial applications.

Accepts standard round plug pins

Contacts are polarised to prevent incorrect connection

Colour coded in accordance with ANSI specification

Maximum continuous operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy