RS PRO, XQ Series Thermocouple Connector for Use with Type K Thermocouple, JIS Standard
- RS Stock No.:
- 771-8994
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.41 |
| 5 - 9 | €7.99 |
| 10 + | €7.63 |
*price indicative
- RS Stock No.:
- 771-8994
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Series | XQ | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Series XQ | ||
Standards/Approvals JIS | ||
Standard Quick Wire Sockets
Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
