RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, RoHS, JIS Standard
- RS Stock No.:
- 771-9076
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.01
(exc. VAT)
€24.61
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.01 |
*price indicative
- RS Stock No.:
- 771-9076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Duplex Thermocouple Plug Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Duplex Thermocouple Plug Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Series RS PRO | ||
Standards/Approvals RoHS, JIS | ||
Duplex Thermocouple Plugs
2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the JIS colour coding and are ideal for use in many industrial applications.
Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C
Related links
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type B Thermocouple, JIS Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type J Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type N Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Plug Connector for Use with Type T Thermocouple RoHS Compliant Standard
