RS PRO Duplex Thermocouple Plug Connector for Use with Type K Thermocouple, RoHS Compliant, ANSI Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.71

(exc. VAT)

€23.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€18.71
5 - 9€17.74
10 +€16.85

*price indicative

RS Stock No.:
769-1454
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type K Thermocouple

Series

RS PRO

Standards/Approvals

RoHS Compliant, ANSI

Duplex Thermocouple Plugs


2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.

Plugs fitted with solid thermocouple pins

Rugged glass filled polyester bodies

Contacts are polarised to prevent incorrect connection

Colour coded in accordance with ANSI specification

Maximum operating temperature 220 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy