Pepperl + Fuchs Magnet 31 mm for Use with Magnetic Sensor

Subtotal (1 unit)*

€15.11

(exc. VAT)

€18.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.11

*price indicative

RS Stock No.:
784-0022
Mfr. Part No.:
DM60-31-15
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Accessory Type

Magnet

Product Type

Sensor Reflector

For Use With

Magnetic Sensor

Hazardous Area Certification

No

Diameter

31mm

Height

31mm

Standards/Approvals

No

COO (Country of Origin):
DE

Magnetic Field Sensors


Magnetic field sensors react to the presence of a magnetic field regardless of whether the field is a permanent magnet or generated by an electromagnet. The operating distance of a magnetic field sensor is dependant on the size and the magnetic flux of the actuating magnet.

12mm diameter stainless steel housing

Up to 60mm operating distance (dependant on magnet)

Flush mountable

DC 3 wire switching output

LED indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy