Pepperl + Fuchs Magnet 32 mm for Use with Magnetic Sensor
- RS Stock No.:
- 784-0029
- Mfr. Part No.:
- DM25-32-07
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 784-0029
- Mfr. Part No.:
- DM25-32-07
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Accessory | |
| Accessory Type | Magnet | |
| For Use With | Magnetic Sensor | |
| Hazardous Area Certification | No | |
| Height | 7mm | |
| Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Accessory | ||
Accessory Type Magnet | ||
For Use With Magnetic Sensor | ||
Hazardous Area Certification No | ||
Height 7mm | ||
Diameter 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Magnetic Field Sensors
Magnetic field sensors react to the presence of a magnetic field regardless of whether the field is a permanent magnet or generated by an electromagnet. The operating distance of a magnetic field sensor is dependant on the size and the magnetic flux of the actuating magnet.
12mm diameter stainless steel housing
Up to 60mm operating distance (dependant on magnet)
Flush mountable
DC 3 wire switching output
LED indication
Related links
- Pepperl + Fuchs Magnet 31 mm for Use with Magnetic Sensor
- BALLUFF Magnet 32 mm for Use with Micropulse Transducer EN60068-2-29 (contin. shock),
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hole, 3.6 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Hook, 8 kg Pull 8 mm
- Eclipse Pot Magnet 32 mm Male Thread, 8 kg Pull 7 mm
- Eclipse Pot Magnet 32 mm Threaded M4, 8 kg Pull 15 mm
