SICK, BEF Series Terminal Bracket Accessory 27 mm for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€5.21

(exc. VAT)

€6.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.21

*price indicative

RS Stock No.:
285-0934
Mfr. Part No.:
BEF-WN-MH15-1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Accessory Type

Terminal Bracket

Product Type

Bracket

For Use With

Sensors

Series

BEF

Diameter

27mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Brackets fall under the terminal brackets family and are suitable for use with GR18 and MH15V. Crafted from durable Plastic PA12, these brackets feature an integrated adapter for enhanced functionality.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy