RS PRO Thermocouple Connector for Use with Type K Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 891-9025
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.27
(exc. VAT)
€17.55
(inc. VAT)
In Stock
- Plus 209 unit(s) shipping from 21 September 2026
- Plus 50 unit(s) shipping from 02 October 2026
- Plus 65 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.27 |
| 5 - 9 | €13.55 |
| 10 + | €12.83 |
*price indicative
- RS Stock No.:
- 891-9025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Miniature or Standard Plugs and Sockets
RS branded range of miniature and standard thermocouple plugs and sockets, supplied as a pair, ideal for general purpose use.
Thermocouple type K
Polarised contacts to ensure correct connection
Cable clamp available for securing cable to plugs or sockets
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature of 220 ºC
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
