RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 891-9053
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 891-9053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Selector Switch | |
| Product Type | Thermocouple Module | |
| For Use With | Type K Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Selector Switch | ||
Product Type Thermocouple Module | ||
For Use With Type K Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
- COO (Country of Origin):
- GB
6 or 12 Way Thermocouple Selector Switches
6 or 12 way bench selector switches for thermocouples type K, J or T.
Bench mounting
Moulded housing with aluminium front and rear panels
Internally wired with thermocouple compensating cable
Rear inputs are switched via a front mounted rotary selector switch to the single output socket
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Selector Switch for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type E Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type R/S Thermocouple RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type R/S Thermocouple RoHS Compliant Standard
