BALLUFF, MC-XA Series Mounting Clamp 18 mm for Use with Sensors M18x1
- RS Stock No.:
- 905-5116
- Mfr. Part No.:
- BAM00T3
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€29.03
(exc. VAT)
€35.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €29.03 |
*price indicative
- RS Stock No.:
- 905-5116
- Mfr. Part No.:
- BAM00T3
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Sensor Reflector | |
| Accessory Type | Mounting Clamp | |
| For Use With | Sensors M18x1 | |
| Series | MC-XA | |
| Diameter | 18mm | |
| Hazardous Area Certification | No | |
| Height | 57.2mm | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Sensor Reflector | ||
Accessory Type Mounting Clamp | ||
For Use With Sensors M18x1 | ||
Series MC-XA | ||
Diameter 18mm | ||
Hazardous Area Certification No | ||
Height 57.2mm | ||
Width 21mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mounting Brackets
Mounting clamps for use with Balluff proximity sensors.
Related links
- BALLUFF, BES 18 Series Mounting Clamp 18 mm for Use with Sensors 18mm and M18
- ifm electronic, E11048 Series Mounting Clamp 18 mm for Use with Types M18
- BALLUFF, MB-XA Series Mounting Bracket for Use with BOS 18
- BALLUFF, MB-XA Series Mounting Bracket for Use with series 16K
- BALLUFF BTL6-A-3801-2 Magnet EN
- BALLUFF BTL6-A-3801-2
- BALLUFF BTL6-A-3800-2 EN 55011,
- ifm electronic RoHS Standard
