Phoenix Contact Cable, 10m
- RS Stock No.:
- 133-801
- Mfr. Part No.:
- 2909749
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 133-801
- Mfr. Part No.:
- 2909749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CAB | |
| Cross Sectional Area | 25x 0.25 mm² | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 25x 0.25 mm² | ||
Length 10m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact cable is specifically crafted for migration from Bailey NET90/Infi90 to modern control platforms. With 24 conductors and a length of 10.0 meters, this open-end cable offers universal configurations for seamless integration. The cable features individual wire marking and ferrules for easy identification and connectivity. It is shielded for optimal performance and comes with a miniature rectangular connector for convenient installation. Suitable for various applications, this cable ensures reliable and efficient connectivity for your control systems.
24 conductors with a length of 10.0 meters for versatile configurations
Individual wire marking and ferrules for easy identification and connectivity
Shielded design for optimal performance and signal integrity
Miniature rectangular connector for convenient installation
Individual wire marking and ferrules for easy identification and connectivity
Shielded design for optimal performance and signal integrity
Miniature rectangular connector for convenient installation
Related links
- Phoenix Contact Cable, 10m
- Phoenix Contact Straight Male M8 to Bus Cable, 10m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 10m
- Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 10m
- Phoenix Contact 3 way DIN 43650 Form C to Sensor Actuator Cable, 10m
- Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Phoenix Contact Straight Male 3 way DIN 43650 Form A to Unterminated Sensor Actuator Cable, 10m
