Phoenix Contact Cable, 5 m
- RS Stock No.:
- 133-809
- Mfr. Part No.:
- 2909692
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-809
- Mfr. Part No.:
- 2909692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | CAB | |
| Cable Length | 5m | |
| Voltage | 125V | |
| Standards/Approvals | EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series CAB | ||
Cable Length 5m | ||
Voltage 125V | ||
Standards/Approvals EU REACH SVHC | ||
- COO (Country of Origin):
- US
The Phoenix Contact Cable is a migration cable designed for Bailey INFI 90 to modern control platforms. It is an open-end cable that can be used for universal configurations, with a length of 5.0m. This cable is constructed with twisted pair wires that are fitted with ferrules for easy installation. It is shielded for optimal signal quality and has a conductor cross section of 19x 0.21 mm².
Individual wire marking allows for easy identification of wires
Twisted pair wires fitted with ferrules for quick and secure installation
Shielded design ensures optimal signal quality
Compatible with various applications and control platforms
Related links
- Phoenix Contact Female 8 way M8 to Unterminated 8 way Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way Plug 5 m
