Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 265-9034
- Mfr. Part No.:
- 1415726
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.60 |
*price indicative
- RS Stock No.:
- 265-9034
- Mfr. Part No.:
- 1415726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight Socket M12 | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
8 number of position
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Free Cable End to Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
